X4-9.0-0-FSP-SM TE Connectivity / Raychem

EM7508-000

Heat Shrink Tubing & Sleeves X4-9.0-0-FSP-SM

Manufacturer:

Mfr Part:
X4-9.0-0-FSP-SM

TTI Part:
EM7508-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeFlame Retardant
MaterialPolyolefin (PO)
Inside Diameter9.5 mm (0.374 in)
Recovered Diameter4.5 mm (0.177 in)
Shrink Ratio2:1
PackagingSpool
Unit Of MeasureMeter
FeaturesHighly Flame-Retardant
Flammability RatingUL 224 VW-1
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 30 C
Minimum Shrink Temperature+ 70 c
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
SubcategoryWire & Cable Management
Part # AliasesX4-9.0-0-SP-SM

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 500 / Multiples: 500)
Quantity Price Per MeterExt. Price
$1.20$600.00
$1.12$1,120.00
$1.11$2,220.00
$0.99$3,465.00
$0.90$6,750.00
Need more?

My Notes

Sign into see notes.