
EM7490-000
Heat Shrink Tubing & Sleeves X2-9.0-0-FSP-SM
Datasheet
X2-9.0-0-FSP-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 9.6 mm (0.378 in) | |
| Recovered Diameter | 4.5 mm (0.177 in) | |
| Shrink Ratio | 2:1 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Dielectric Strength | 19.7 kV/mm | |
| Family | X2 | |
| Features | Thin Wall | |
| Flammability Rating | UL 224 VW-1 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 30 C | |
| Minimum Shrink Temperature | + 70 C | |
| Package Type | Spool | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | X2-9.0-0-FSP-SM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $0.77 | $38.50 | |
| $0.76 | $76.00 | |
| $0.723 | $180.75 | |
| $0.712 | $356.00 | |
| $0.704 | $704.00 | |
| $0.672 | $1,344.00 | |
| $0.658 | $2,303.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.