
EM7483-000
Heat Shrink Tubing & Sleeves X2-3.0-0-SP-SM
Datasheet
X2-3.0-0-SP-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 3.6 mm (0.142 in) | |
| Recovered Diameter | 1.5 mm (0.059 in) | |
| Shrink Ratio | 2:1 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Dielectric Strength | 19.7 kV/mm | |
| Family | X2 | |
| Features | Thin Wall | |
| Flammability Rating | UL 224 VW-1 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 30 C | |
| Minimum Shrink Temperature | + 70 C | |
| Package Type | Spool | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | X2-3.0-0-SP-SM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1,400 / Multiples: 1,400)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $0.574 | $803.60 | |
| $0.526 | $1,472.80 | |
| $0.519 | $2,179.80 | |
| $0.511 | $4,292.40 | |
| $0.506 | $8,500.80 |
Need more?
My Notes
Sign into see notes.