Reference Only
EM5475-000
Multi-Conductor Cables 55A0122-26-5/9
Datasheet
55A0122-26-5/9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Shielding | Unshielded | |
| Number of Conductors | 2 Conductor | |
| Wire Gauge - AWG | 26 AWG | |
| Outside Diameter | 1.72 mm (0.068 in) | |
| Jacket Color | Green, White | |
| Jacket Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Conductor Material | Silver Plated Copper | |
| Voltage Rating | 600 V | |
| Unit Of Measure | Foot | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $2.24 | $4,480.00 | |
| $2.12 | $12,720.00 | |
| $2.03 | $20,300.00 | |
| $1.99 | $51,740.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes