Reference Only

EL8196-000

Heat Shrink Tubing & Sleeves HX-CT-50M-4.8-OUT-9 9

Manufacturer:

Mfr Part:
HX-CT-50M-4.8-OUT-9

TTI Part:
EL8196-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypePrintable Tubing
ColorWhite
MaterialPolyolefin (PO), Cross Linked
Length50 m (164.042 ft)
Inside Diameter4.8 mm (0.189 in)
Recovered Diameter2.4 mm (0.094 in)
Shrink Ratio2:1
PackagingSpool
Unit Of MeasureMeter
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 50 / Multiples: 50)
Quantity Price Per MeterExt. Price
$7.26$363.00
$7.18$3,590.00
$7.10$7,100.00
$7.02$35,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.