Reference Only
EL8195-000
Heat Shrink Tubing & Sleeves HX-CT-50M-3.2-OUT-9 9
Datasheet
HX-CT-50M-3.2-OUT-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Printable Tubing | |
| Color | White | |
| Material | Polyolefin (PO), Cross Linked | |
| Length | 50 m (164.042 ft) | |
| Inside Diameter | 3.2 mm (0.126 in) | |
| Recovered Diameter | 1.6 mm (0.063 in) | |
| Shrink Ratio | 2:1 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Length - mm | 50 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $6.16 | $308.00 | |
| $5.87 | $587.00 | |
| $5.81 | $871.50 | |
| $5.75 | $1,437.50 | |
| $5.70 | $2,850.00 | |
| $5.40 | $5,400.00 | |
| $4.90 | $12,250.00 | |
| $4.79 | $23,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes