Reference Only
EL7660-000
Heat Shrink Tubing & Sleeves TMS-CT-50M-3/32-OUT-
Datasheet
TMS-CT-50M-3/32-OUT-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Printable Tubing | |
| Color | White | |
| Material | Polyolefin (PO), Cross Linked | |
| Length | 50 m (164.042 ft) | |
| Inside Diameter | 2.4 mm (0.094 in) | |
| Recovered Diameter | 0.8 mm (0.031 in) | |
| Shrink Ratio | 3:1 | |
| Packaging | Each | |
| Length - mm | 50 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.24 | $162.00 | |
| $2.72 | $272.00 | |
| $2.50 | $500.00 | |
| $2.47 | $741.00 | |
| $2.38 | $1,190.00 | |
| $2.35 | $2,350.00 | |
| $2.33 | $5,825.00 | |
| $2.31 | $11,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes