Reference Only

EL6596-000

Heat Shrink Tubing & Sleeves RBK-105-KIT-0103-A0

Manufacturer:

Mfr Part:
RBK-105-KIT-0103-A0

TTI Part:
EL6596-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
MaterialPolyolefin (PO)
Length40 mm (1.575 in)
Inside Diameter16 mm (0.63 in)
Recovered Diameter4 mm (0.157 in)
ProductAssortments and Kits
PackagingEach
Chemical ResistantNo
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.40$400.00
$0.396$9,900.00
$0.392$19,600.00
$0.388$38,800.00
$0.384$96,000.00
$0.364$182,000.00
$0.318$477,000.00
Need more?

My Notes

Sign into see notes.