Reference Only
EL6588-000
Heat Shrink Tubing & Sleeves RBK-105-KIT-0102-A0 VELY LOADED 3P
Datasheet
RBK-105-KIT-0102-A0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Material | Polyolefin (PO) | |
| Length | 40 mm (1.575 in) | |
| Inside Diameter | 12 mm (0.472 in) | |
| Recovered Diameter | 3 mm (0.118 in) | |
| Packaging | Kit | |
| Chemical Resistant | No | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Assortments and Kits | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |