Reference Only
EJ1497-000
Heat Shrink Tubing & Sleeves X2-18.0-0-FSP
Datasheet
X2-18.0-0-FSP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 19 mm (0.748 in) | |
| Recovered Diameter | 9 mm (0.354 in) | |
| Shrink Ratio | 2:1 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 30 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Size | 18 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $1.21 | $60.50 | |
| $1.19 | $119.00 | |
| $1.17 | $292.50 | |
| $1.13 | $565.00 | |
| $1.10 | $1,100.00 | |
| $1.07 | $2,675.00 |
Need more?
My Notes
Sign into see notes.