Reference Only
EG8290-000
Adhesive Tapes S1260-3/4inx25ft-CL
Datasheet
S1260-TAPE-3/4INX25FT-CL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Series | S1260 | |
| Subcategory | Supplies | |
| Part # Aliases | 6-1899835-9 S1260-TAPE-3/4INX25FT-CL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3506919090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 24 / Multiples: 24)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $399.48 | $9,587.52 | |
| $335.66 | $24,167.52 | |
| $301.11 | $36,133.20 |
Need more?
Sign in to add projects and notes