Reference Only
EG7675-000
Heat Shrink Tubing & Sleeves RT-555-1.03.75/A2870
Datasheet
RT-555-1.0-3.75/A287-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Sealing Sleeve | |
| Color | Black | |
| Material | Fluoropolymer (FP) | |
| Length | 95.3 mm (3.752 in) | |
| Inside Diameter | 22.8 mm (0.898 in) | |
| Product | Heat Shrink Tubing and Sleeves | |
| Packaging | Each | |
| Maximum Operating Temperature | + 200 C | |
| Maximum Temperature | + 260 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | RT-555-1.0-3.75/A287-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.18 | $4,636.00 | |
| $21.17 | $12,702.00 | |
| $20.13 | $20,130.00 | |
| $19.87 | $51,662.00 |
Need more?
Sign in to add projects and notes