Reference Only
E99092-000
Solder Sleeves & Shield Tubing B-155-05-35-22-5
Datasheet
B-155-05-35-22-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Length | 29.3 mm | |
| Features | Lead free, low fire hazard, low temperature | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1202030-4 B-155-05-35-22-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.55 | $255.00 | |
| $2.52 | $504.00 | |
| $2.25 | $675.00 | |
| $2.02 | $2,020.00 | |
| $1.95 | $4,875.00 | |
| $1.71 | $8,550.00 | |
| $1.66 | $16,600.00 | |
| $1.63 | $40,750.00 |
Need more?
Sign in to add projects and notes