RNF-100-MINI-SPL-3/16-BK TE Connectivity / Raychem

E77288-000

Heat Shrink Tubing & Sleeves RNF-100-MINI-SPL-3/16-BK

Manufacturer:

Mfr Part:
RNF-100-MINI-SPL-3/16-BK

TTI Part:
E77288-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeFlame Retardant
ColorBlack
MaterialPolyolefin (PO)
Length15.24 m (50 ft)
Inside Diameter4.8 mm (0.189 in)
Recovered Diameter2.4 mm (0.094 in)
Shrink Ratio2:1
SeriesRNF-100
PackagingSpool
Unit Of MeasureSpool
Chemical ResistantYes
Dielectric Strength600 V
FamilySingle Wall Tubing
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 95 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases8-1200741-3 RNF-100-MINI-SPL-3/16-BK

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 5 / Multiples: 5)
Quantity Price Per SpoolExt. Price
$36.52$182.60
$31.80$318.00
Need more?

My Notes

Sign into see notes.