Reference Only
E52028-000
Wire Labels & Markers TTMS-50.8-9
Datasheet
TTMS-50.8-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1201143-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $35.15 | $1,757.50 | |
| $33.48 | $3,348.00 | |
| $33.14 | $8,285.00 | |
| $32.50 | $16,250.00 | |
| $32.17 | $32,170.00 | |
| $31.84 | $159,200.00 | |
| $29.57 | $295,700.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.