Reference Only

E31316-000

Heat Shrink Tubing & Sleeves RT-770-1-0-SP

Manufacturer:

Mfr Part:
RT-770-1-0-SP

TTI Part:
E31316-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialFluoroelastomer
Length304.8 mm (12 in)
Inside Diameter25.4 mm (1 in)
Shrink Ratio2:1
ProductTubings
SeriesRT-700
PackagingSpool
Unit Of MeasureFoot
Chemical ResistantYes
Dielectric Strength400 V/mil
Maximum Operating Temperature+ 125 C
Maximum Temperature+ 125 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 150 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases7-1201738-6 RT-770-1-0-SP

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 200 / Multiples: 100)
Quantity Price Per FootExt. Price
$18.46$3,692.00
$18.27$27,405.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes