Reference Only
E21385-000
Solder Sleeves & Shield Tubing B-155-06
Datasheet
B-155-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Length | 32 mm | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1201999-7 B-155-06 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.95 | $295.00 | |
| $2.60 | $520.00 | |
| $2.57 | $771.00 | |
| $2.50 | $1,250.00 | |
| $2.24 | $3,136.00 | |
| $1.97 | $9,850.00 | |
| $1.89 | $18,900.00 | |
| $1.84 | $46,000.00 |
Need more?
Sign in to add projects and notes