Reference Only
E17344-000
Wire Labels & Markers CM-SCE-TP-1/2-4H-9
Datasheet
CM-SCE-TP-1/2-4H-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Tie-On | |
| Features | Attached with Cable Ties | |
| Material | Polyolefin (PO) | |
| Length | 12.7 mm | |
| Width | 50.8 mm | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1200929-7 CM-SCE-TP-1/2-4H-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
71,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.11 | $277.50 | |
| $1.04 | $520.00 | |
| $1.02 | $1,020.00 | |
| $0.82 | $2,050.00 | |
| $0.716 | $3,580.00 | |
| $0.708 | $7,080.00 | |
| $0.70 | $10,500.00 | |
| $0.636 | $63,600.00 |
Need more?
Sign in to add projects and notes