Reference Only

DWP-125-3/8-0-STK

Heat Shrink Tubing & Sleeves DWP-125-3/8-0-STK

Manufacturer:

Mfr Part:
DWP-125-3/8-0-STK

TTI Part:
NB14932001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter9.5 mm (0.374 in)
Recovered Diameter3 mm (0.118 in)
Shrink Ratio3:1
SeriesDWP-125
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 80 C
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

2,586In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per StickExt. Price
$6.66$6.66
$5.55$138.75
$5.14$257.00
$5.06$506.00
$5.00$1,250.00
$4.58$4,580.00
$4.53$28,312.50
Need more?

My Notes

Sign into see notes.