Reference Only

DR-25-TW-1/2-0-SP

Heat Shrink Tubing & Sleeves PRICE PER METER

Manufacturer:

Mfr Part:
DR-25-TW-1/2-0-SP

TTI Part:
9908044002

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeHeat Shrink Tubing
ColorBlack
MaterialElastomer
Length1 m (3.281 ft)
Inside Diameter12.7 mm (0.5 in)
Recovered Diameter6.4 mm (0.252 in)
Shrink Ratio2:1
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 150 C
Maximum Temperature+ 150 C
Minimum Operating Temperature- 75 C
Minimum Shrink Temperature+ 175 C
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
SubcategoryWire & Cable Management
Part # Aliases2-1197661-7

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

150In Stock

1,500 expected on  from 27-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 75 / Multiples: 75)
Quantity Price Per MeterExt. Price
$17.50$1,312.50
$17.33$3,899.25
$17.16$7,722.00
Need more?

My Notes

Sign into see notes.