Reference Only

DR-25-1/8-0-SP

Heat Shrink Tubing & Sleeves DR-25-1/8-0-SP PRICE PER FT

Manufacturer:

Mfr Part:
DR-25-1/8-0-SP

TTI Part:
5039324007

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeHeat Shrink Tubing
ColorBlack
MaterialElastomer
Length45.72 m (150 ft)
Inside Diameter3.2 mm (0.126 in)
Recovered Diameter1.6 mm (0.063 in)
Shrink Ratio2:1
SeriesDR-25
PackagingSpool
Unit Of MeasureFoot
Chemical ResistantYes
FamilyHeat Shrinkable Tubing
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 150 C
Maximum Temperature+ 150 C
Minimum Operating Temperature- 75 C
Minimum Shrink Temperature+ 175 C
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Images

Product Catalogs

50,850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 150 / Multiples: 150)
Quantity Price Per FootExt. Price
$2.84$426.00
$2.70$810.00
$2.66$1,596.00
$2.62$3,144.00
$2.59$6,993.00
$2.55$13,005.00
$2.52$25,704.00
Need more?

My Notes

Sign into see notes.