Reference Only
D81438-000
Labels & Industrial Warning Signs White, Industrial Label, Die-Cut, Permanent Acrylic Adhesive, 69.9 mm [2.75 in] Width, 19.1 mm [.75 in] Height, Polyester
Datasheet
WP-699191-5-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Polyester | |
| Color | White | |
| Width | 19.1 mm | |
| Length | 69.9 mm | |
| Description/Function | 5000 per package | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Labels | |
| Size | 69.9 mm x 19.1 mm | |
| Subcategory | Supplies | |
| Part # Aliases | 2-1200605-6 WP-699191-5-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
65,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.123 | $615.00 | |
| $0.121 | $1,210.00 | |
| $0.117 | $2,340.00 | |
| $0.103 | $4,120.00 | |
| $0.102 | $8,160.00 |
Need more?
Sign in to add projects and notes