Reference Only
D761993001
Spiral Wraps, Sleeves, Tubing & Conduit RAY-101-10.0(100)
Datasheet
RAY-101-10.0(100) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable Shield | |
| Material | Copper | |
| Inside Diameter | 10 mm | |
| Length | 1 m | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1200972-9 RAY-101-10.0(100) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $21.50 | $2,150.00 | |
| $21.28 | $6,384.00 | |
| $19.60 | $9,800.00 | |
| $19.20 | $19,200.00 | |
| $19.00 | $38,000.00 | |
| $18.80 | $94,000.00 |
Need more?
My Notes
Sign into see notes.