
D69815-000
Printers EP-101381-2.5-9
Datasheet
EP-101381-2.5-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Label - Roll | |
| For Use With | Thermal Transfer Printers | |
| Color | White | |
| Material | Vinyl | |
| Packaging | Reel | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | EP-101381-2.5-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 4821909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.166 | $2,075.00 | |
| $0.164 | $3,280.00 | |
| $0.163 | $6,520.00 | |
| $0.161 | $11,270.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes