Reference Only
D67949-000
Wire Labels & Markers HX-SCE-1K-6.4-50-9
Datasheet
HX-SCE-1K-6.4-50-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Heat Shrink | |
| Features | Low Smoke, Low Toxicity, Low Flammability | |
| Material | Polyolefin (PO) | |
| Length | 50 mm | |
| Series | HX-SCE | |
| Family | HX-SCE | |
| Maximum Temperature | + 225 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1201134-6 HX-SCE-1K-6.4-50-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.27 | $1,270.00 | |
| $1.26 | $2,520.00 | |
| $1.23 | $6,150.00 | |
| $1.16 | $11,600.00 | |
| $1.12 | $28,000.00 | |
| $1.11 | $55,500.00 | |
| $1.07 | $107,000.00 |
Need more?
Sign in to add projects and notes