
D54859-000
Heat Shrink Tubing & Sleeves VERSAFIT-KIT-2-COLOR
Datasheet
VERSAFIT-KIT-2-COLOR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Multicolor | |
| Material | Polyolefin (PO) | |
| Length | 152.4 mm (6 in) | |
| Inside Diameter | 5.21 mm to 25.53 mm | |
| Recovered Diameter | 2.4 mm to 12.7 mm | |
| Shrink Ratio | 2:1 | |
| Product | Assortments and Kits | |
| Series | VERSAFIT | |
| Packaging | Each | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Flammability Rating | UL 224 | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1-1200678-9 VERSAFIT-KIT-2-COLOR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.24 | $308.96 | |
| $64.37 | $772.44 | |
| $61.89 | $1,485.36 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes