
D33682-000
Heat Shrink Tubing & Sleeves 462A421-770-0
Datasheet
462A421-770-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Cable Transition | |
| Color | Black | |
| Material | NBCCS Fluoropolymer | |
| Length | 85.9 mm (3.382 in) | |
| Inside Diameter | 13.2 mm, 19.8 mm | |
| Recovered Diameter | 6.6 mm (0.26 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1201339-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 54 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.30 | $31,380.00 | |
| $51.78 | $62,136.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes