Reference Only

D24019-000

Labels & Industrial Warning Signs WP-254097-10-9

Manufacturer:

Mfr Part:
WP-254097-10-9

TTI Part:
D24019-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeThermal Transfer
MaterialPolyester
ColorWhite
Width9.7 mm
Length25.4 mm
Description/Function10000 per package
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
PackagingReel
Product TypeLabels
Size25.4 mm x 9.7 mm
SubcategorySupplies
Part # Aliases8-1200606-6 WP-254097-10-9

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS3917390050
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

40,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.054$540.00
$0.054$1,080.00
$0.053$1,590.00
$0.05$4,000.00
$0.05$7,500.00
$0.049$12,250.00
Need more?
Sign in to add projects and notes