Reference Only
D17660-000
Solder Sleeves & Shield Tubing D-200-82
Datasheet
D-200-82 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Butt | |
| Material | Copper Alloy | |
| Length | 27.94 mm | |
| Color | Red | |
| Packaging | Kit | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1202147-7 D-200-82 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,920In Stock
9,000 expected 08-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.84 | $29.20 | |
| $4.81 | $240.50 | |
| $4.17 | $417.00 | |
| $3.84 | $768.00 | |
| $3.80 | $1,140.00 | |
| $3.73 | $1,865.00 | |
| $3.69 | $2,952.00 | |
| $3.47 | $3,470.00 |
Need more?
Sign in to add projects and notes