
D12330-000
Heat Shrink Tubing & Sleeves RNF-100-MINI-SPL-3/8-BK
Datasheet
RNF-100-MINI-SPL-3/8-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 10.668 m (35 ft) | |
| Inside Diameter | 9.5 mm (0.374 in) | |
| Recovered Diameter | 4.8 mm (0.189 in) | |
| Shrink Ratio | 2:1 | |
| Series | RNF-100 | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 600 V | |
| Family | Single Wall Tubing | |
| Features | Flexible | |
| Flammability Rating | Flame Retardant | |
| Length - in | 35 ft | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 95 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.64 mm | |
| Part # Aliases | 1-1200741-5 RNF-100-MINI-SPL-3/8-BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5 / Multiples: 5)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $30.36 | $151.80 | |
| $27.64 | $276.40 | |
| $27.37 | $684.25 |
Need more?
Sign in to add projects and notes