Reference Only
D01443-000
Wire Labels & Markers NC-254127-10-9
Datasheet
NC-254127-10-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Self-Adhesive | |
| Features | Surface Coating Applied to Enhance Ink Receptivity | |
| Material | Nylon | |
| Length | 12.7 mm | |
| Width | 25.4 mm | |
| Maximum Temperature | + 140 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1200608-4 NC-254127-10-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
50,000
On Order
50,000 expected 15-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.168 | $1,680.00 | |
| $0.166 | $13,280.00 | |
| $0.165 | $24,750.00 | |
| $0.163 | $40,750.00 |
Need more?
Sign in to add projects and notes