Reference Only
D-200-84
Solder Sleeves & Shield Tubing D-200-84
Datasheet
D-200-84 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Butt | |
| Material | Copper Alloy | |
| Inside Diameter | 2.54 mm | |
| Length | 27.94 mm | |
| Maximum Temperature | + 200 C | |
| Color | Yellow | |
| Minimum Temperature | - 55 C | |
| Packaging | Kit | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Wire Gauge Range | 16 AWG to 12 AWG | |
| Part # Aliases | 3-1202147-7 D-200-84 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,309In Stock
12,000 expected on from 08-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.68 | $8.68 | |
| $7.97 | $79.70 | |
| $7.88 | $157.60 | |
| $7.80 | $3,900.00 | |
| $7.35 | $7,350.00 | |
| $7.11 | $17,775.00 | |
| $6.83 | $34,150.00 |
Need more?
My Notes
Sign into see notes.