
D-103-31
Solder Sleeves & Shield Tubing D-103-31
Datasheet
D-103-31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 7.6 mm | |
| Length | 20.5 mm | |
| Maximum Temperature | + 150 C | |
| Minimum Shrink Temperature | + 125 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1194899-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
5,000
On Order
5,000 expected 27-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.11 | $3,110.00 | |
| $2.99 | $7,475.00 | |
| $2.96 | $14,800.00 | |
| $2.93 | $29,300.00 | |
| $2.90 | $72,500.00 | |
| $2.87 | $143,500.00 |
Need more?
My Notes
Sign into see notes.