Reference Only
CX7208-000
Heat Shrink Tubing & Sleeves RHW-12/3-1200/ADH-0
Datasheet
RHW-12/3-1200/ADH-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heavy Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.2 m (3.937 ft) | |
| Inside Diameter | 12 mm (0.472 in) | |
| Recovered Diameter | 3 mm (0.118 in) | |
| Shrink Ratio | 3:1 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 300 V/mil | |
| Features | Semi-rigid | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1899806-6 RHW-12/3-1200/ADH-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Australia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 250 / Multiples: 250)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $8.27 | $2,067.50 | |
| $8.06 | $4,030.00 | |
| $7.98 | $5,985.00 | |
| $7.90 | $7,900.00 | |
| $7.82 | $23,460.00 |
Need more?
Sign in to add projects and notes