Reference Only

CX7207-000

Heat Shrink Tubing & Sleeves RHW-90/25-1200/ADH-0

Manufacturer:

Mfr Part:
RHW-90/25-1200/ADH-0

TTI Part:
CX7207-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
Length1.2 m (3.937 ft)
Inside Diameter90 mm (3.543 in)
Recovered Diameter25 mm (0.984 in)
Shrink Ratio3:1
PackagingEach
Chemical ResistantYes
Dielectric Strength300 V/mil
FeaturesSemi-rigid
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 40 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases7-1899806-5 RHW-90/25-1200/ADH-0

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$43.36$5,203.20
$42.94$15,458.40
$42.51$25,506.00
$42.09$35,355.60
$41.67$45,003.60
$41.26$123,780.00
Need more?
Sign in to add projects and notes