Reference Only
CX7206-000
Heat Shrink Tubing & Sleeves RHW-70/20-1200/ADH-0
Datasheet
RHW-70/20-1200/ADH-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.2 m (3.937 ft) | |
| Inside Diameter | 70 mm (2.756 in) | |
| Recovered Diameter | 20 mm (0.787 in) | |
| Shrink Ratio | 3:1 | |
| Packaging | Each | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 300 V/mil | |
| Features | Semi-rigid | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1899806-4 RHW-70/20-1200/ADH-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.87 | $5,380.50 | |
| $32.07 | $9,621.00 | |
| $30.38 | $18,228.00 | |
| $29.31 | $21,982.50 | |
| $29.02 | $30,471.00 | |
| $28.73 | $86,190.00 |
Need more?
My Notes
Sign into see notes.