Reference Only
CX7205-000
Heat Shrink Tubing & Sleeves RHW-48/12-1200/ADH-0
Datasheet
RHW-48/12-1200/ADH-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.2 m (3.937 ft) | |
| Inside Diameter | 48 mm (1.89 in) | |
| Recovered Diameter | 12 mm (0.472 in) | |
| Shrink Ratio | 3:1 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 300 V/mil | |
| Features | Semi-rigid | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1899806-3 RHW-48/12-1200/ADH-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Australia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 130 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $22.62 | $2,940.60 | |
| $22.39 | $5,821.40 | |
| $22.16 | $11,523.20 | |
| $21.93 | $17,105.40 | |
| $21.70 | $22,568.00 | |
| $21.47 | $66,986.40 |
Need more?
My Notes
Sign into see notes.