
CX7203-000
Heat Shrink Tubing & Sleeves RHW-28/6-153/ADH-0
Datasheet
RHW-28/6-153/ADH-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Length | 153 mm (6.024 in) | |
| Inside Diameter | 28 mm (1.102 in) | |
| Recovered Diameter | 6 mm (0.236 in) | |
| Shrink Ratio | 3:1 | |
| Packaging | Each | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 300 V/mil | |
| Features | Semi-rigid | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |