Reference Only

CX7202-000

Heat Shrink Tubing & Sleeves RHW-24/6-1200/ADH-0

Manufacturer:

Mfr Part:
RHW-24/6-1200/ADH-0

TTI Part:
CX7202-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.2 m (3.937 ft)
Inside Diameter24 mm (0.945 in)
Recovered Diameter6 mm (0.236 in)
Shrink Ratio3:1
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
Dielectric Strength300 V/mil
FeaturesSemi-rigid
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 40 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases7-1899806-0 RHW-24/6-1200/ADH-0

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

185In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per StickExt. Price
$15.19$15.19
$12.66$253.20
$11.33$906.40
$10.68$1,708.80
$10.56$3,379.20
$10.45$5,852.00
$10.33$8,264.00
Need more?

My Notes

Sign into see notes.