
CWT-9
Solder Sleeves & Shield Tubing CWT-9
Datasheet
CWT-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Material | Polyolefin (PO) | |
| Length | 35.5 mm | |
| Maximum Temperature | + 125 C | |
| Series | CWT | |
| Chemical Resistant | No | |
| Features | Shield terminators | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Minimum Shrink Temperature | + 85 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1192018-6 CWT-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Cadmium (7440-43-9) |
Documents
Datasheet
Images
Product Catalogs
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $59.50 | |
| $1.05 | $157.50 | |
| $1.01 | $1,010.00 | |
| $0.99 | $1,980.00 | |
| $0.97 | $2,425.00 | |
| $0.95 | $4,750.00 | |
| $0.93 | $9,300.00 | |
| $0.91 | $22,750.00 |
Need more?
Sign in to add projects and notes