Reference Only

CV3299-000

End of Life
Heat Shrink Tubing & Sleeves RW-175-3/64-X-STK

Manufacturer:

Mfr Part:
RW-175-3/64-X-STK

TTI Part:
CV3299-000

Alternate Part Number

NB16622001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeSingle Wall
ColorClear
MaterialPolyvinylidene Fluoride (PVDF)
Length1.219 m (4 ft)
Inside Diameter1.2 mm (0.047 in)
Recovered Diameter0.6 mm (0.024 in)
Shrink Ratio2:1
ProductTubings
PackagingStick
Unit Of MeasureFoot
Chemical ResistantYes
Dielectric Strength800 V/mil
FeaturesSemi-rigid
Flammability RatingNon-Flame Retardant
Maximum Operating Temperature+ 175 C
Maximum Temperature+ 175 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 155 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # AliasesRW-175-3/64-X-STK

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Stick

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.