
CU2128-000
Hook-up Wire 22759/43-10-5
Datasheet
22759/43-10-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 24 AWG | |
| Cable Length | 1 ft | |
| Packaging | Spool | |
| Cable Length | 1 ft | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 22759/43-10-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 3,501 / Multiples: 3,501)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $6.30 | $22,056.30 | |
| $5.99 | $41,941.98 | |
| $5.92 | $62,177.76 | |
| $5.09 | $142,560.72 | |
| $4.76 | $249,971.40 | |
| $4.43 | $449,773.47 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.