
CU0620-000
Printers Z-Type RMP/RMS Marker Black
Datasheet
TTC-PRINTER-PRINTHEAD-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Printhead | |
| For Use With | TE3112, TE3124, T6112DS | |
| Designed for | TE3112, TE3124, T6112DS | |
| Packaging | Each | |
| Product Type | Printers | |
| Subcategory | Printers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8443992550 |
| TARIC | 8443999000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,394.11 | $1,394.11 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes