Reference Only
CTA-1160
Extraction, Removal & Insertion Tools CTA-1160
Datasheet
CTA-1160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion / Extraction Tools | |
| Type | Insertion / Extraction Tool | |
| Description/Function | Insertion / extraction tool, Raychem pin or socket contact | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools | |
| Part # Aliases | CTA-1160 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8419908590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
435In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.40 | $18.40 | |
| $16.86 | $84.30 | |
| $16.20 | $162.00 | |
| $14.67 | $366.75 | |
| $14.37 | $718.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes