
CTA-0161
Extraction, Removal & Insertion Tools CTA-0161
Datasheet
CTA-0161 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Extraction Tools | |
| Type | Dual Purpose, Insertion | |
| For Use With | Raychem Insert Assemblies | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools | |
| Part # Aliases | CTA-0161 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8419908590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.27 | $3,756.96 | |
| $72.11 | $6,922.56 | |
| $65.89 | $9,488.16 | |
| $60.95 | $17,553.60 | |
| $55.18 | $29,135.04 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes