Reference Only
CR6145-000
Heat Shrink Tubing & Sleeves MT-LWA-.047-X-STK
Datasheet
MT-LWA-.047-X-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Clear | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 1.19 mm (0.047 in) | |
| Recovered Diameter | 0.38 mm (0.015 in) | |
| Shrink Ratio | 3:1 | |
| Series | MT-LWA | |
| Packaging | Each | |
| Minimum Shrink Temperature | + 95 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,250 / Multiples: 1,250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.23 | $9,037.50 | |
| $4.00 | $20,000.00 | |
| $3.40 | $34,000.00 | |
| $2.58 | $64,500.00 | |
| $2.06 | $103,000.00 | |
| $1.86 | $186,000.00 |
Need more?
My Notes
Sign into see notes.