
CQ50393001
Spiral Wraps, Sleeves, Tubing & Conduit RAY-101-3.0(10)
Datasheet
RAY-101-3.0(10) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Wire Wrap Sleeve | |
| Material | Copper | |
| Inside Diameter | 3 mm | |
| Length | 1 m | |
| Unit Of Measure | Meter | |
| Features | Tin Plated | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | RAY-101-3.0(10) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| TARIC | 8307900090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
300
On Order
300 expected 24-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 10 / Multiples: 10)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $4.26 | $42.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.