
CP6148-000
Multi-Conductor Cables 0026S1664-9
Datasheet
0026S1664-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Type | RF Cable | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $15.92 | $15.92 | |
| $14.21 | $71.05 | |
| $13.53 | $135.30 | |
| $12.67 | $316.75 | |
| $12.05 | $602.50 | |
| $11.92 | $7,450.00 | |
| $10.95 | $13,687.50 | |
| $7.79 | $19,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes