Reference Only

CP5068-000

Heat Shrink Tubing & Sleeves MT-LWA-1/16-X-SP

Manufacturer:

Mfr Part:
MT-LWA-1/16-X-SP

TTI Part:
CP5068-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorClear
MaterialPolyolefin (PO)
Inside Diameter1.83 mm (0.072 in)
Recovered Diameter0.69 mm (0.027 in)
Shrink Ratio3:1
SeriesMT-LWA
PackagingSpool
Unit Of MeasureFoot
Dielectric Strength500 V/mil
Flammability RatingNon-Flame Retardant
Minimum Shrink Temperature+ 95 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 5,000 / Multiples: 1,250)
Quantity Price Per FootExt. Price
$1.74$8,700.00
$1.73$17,300.00
$1.71$42,750.00
$1.69$84,500.00
$1.36$136,000.00
Need more?
Sign in to add projects and notes