
CP4176-000
Heat Shrink Tubing & Sleeves MT6000-1/4-0-SP
Datasheet
MT6000-1/4-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 6.35 mm (0.25 in) | |
| Recovered Diameter | 1.57 mm (0.062 in) | |
| Shrink Ratio | 4:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Dielectric Strength | 500 V/mil | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | MT6000-1/4-0-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2,500 / Multiples: 1,250)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $2.10 | $5,250.00 | |
| $2.03 | $10,150.00 | |
| $1.76 | $17,600.00 | |
| $1.49 | $37,250.00 | |
| $1.43 | $71,500.00 |
Need more?
Sign in to add projects and notes